| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL499ACPSR | Texas Instruments | $1.0859 | Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8 | TL499ACPS vs TL499ACPSR |
| TL499ACPSE4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, BIPolar, PDSO8 | TL499ACPS vs TL499ACPSE4 |
| TL499ACPSRG4 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1A, BIPolar, PDSO8 | TL499ACPS vs TL499ACPSRG4 |
Part Details for TL499ACPS by Texas Instruments
Results Overview of TL499ACPS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL499ACPS Information
TL499ACPS by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL499ACPSR | Texas Instruments | Wide-Range Power-Supply Controller 8-SO -20 to 85 |
Price & Stock for TL499ACPS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1A, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3025 |
|
$1.0600 / $1.3300 | Buy Now |
US Tariff Estimator: TL499ACPS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL499ACPS Part Data Attributes
|
|
TL499ACPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL499ACPS
Texas Instruments
Switching Regulator, Voltage-mode, 1A, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | It Also Requires 4.5 To 32 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 1.1 V | |
| Input Voltage-Nom | 1.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 30 V | |
| Output Voltage-Min | 2.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for TL499ACPS
This table gives cross-reference parts and alternative options found for TL499ACPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL499ACPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.