-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 3A Buck battery charger with power path and OTG 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3502
|
Newark | Batt Charger, Li-Ion/Pol, 3A, Wqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:13.5V, Battery Charge Voltage:4.62V, Charge Current Max:3A, Battery Ic Case Style:Wqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25601RTWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0200 / $4.8300 | Buy Now |
DISTI #
296-46558-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
567 In Stock |
|
$2.0848 / $4.1500 | Buy Now |
DISTI #
2156-BQ25601RTWT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
171 In Stock |
|
$2.2500 | Buy Now |
DISTI #
595-BQ25601RTWT
|
Mouser Electronics | Battery Management I2C Contrl Sngl Cell 3A Battery Charger RoHS: Compliant | 574 |
|
$2.0400 / $3.1300 | Buy Now |
DISTI #
V72:2272_17537981
|
Arrow Electronics | Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.856V to 4.624V 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 114 |
|
$1.9320 / $2.2910 | Buy Now |
DISTI #
62837218
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 3000mA 3.856V to 4.624V 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2224 | Americas - 114 |
|
$1.9320 / $2.2910 | Buy Now |
|
Rochester Electronics | BQ25601 I2C Controlled Single Cell 3-A Battery Charger with High Input Voltage and Power Path RoHS: Compliant Status: Active Min Qty: 1 | 171 |
|
$1.9200 / $2.2600 | Buy Now |
DISTI #
BQ25601RTWT
|
TME | IC: PMIC, battery charging controller, Iout: 3A, 3.85÷4.62V Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
|
Ameya Holding Limited | IC BATTERY CHARGER LION 24WQFN | 1750 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHG LI-ION 1CELL 24WQFN | 150000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25601RTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25601RTWT
Texas Instruments
I2C 1cell 3A Buck battery charger with power path and OTG 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-25 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.265V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |