-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 5A buck battery charger with high input voltage and 3.1-A boost with HVDCP enabled 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1967
|
Newark | Batt Charger, Li-Ion/Pol, 5A, Wqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:14V, Battery Charge Voltage:4.6V, Charge Current Max:5A, Battery Ic Case Style:Wqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25895RTWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1400 / $4.9800 | Buy Now |
DISTI #
296-41132-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5100 In Stock |
|
$2.1338 / $4.5700 | Buy Now |
DISTI #
595-BQ25895RTWT
|
Mouser Electronics | Battery Management I2C Controlled 5A Sng Cell Charger RoHS: Compliant | 2633 |
|
$2.1200 / $4.5700 | Buy Now |
|
Rochester Electronics | BQ25895 Single Cell 5A Fast Charger MaxCharge Technology for High Input Voltage and 3.1A Boost RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
BQ25895RTWT
|
TME | IC: PMIC, battery charging controller, Iout: 5A, 3.84÷4.608V Min Qty: 1 | 0 |
|
$2.5600 / $3.8400 | RFQ |
|
Ameya Holding Limited | IC NVDC CHARGER I2C 24WQFN | 17111 |
|
RFQ | |
DISTI #
SMC-BQ25895RTWT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1CELL 24WQFN | 124 |
|
$1.8933 / $2.2953 | Buy Now |
|
LCSC | WQFN-24-EP(4x4) Battery Management ICs ROHS | 124 |
|
$1.9319 / $2.3421 | Buy Now |
|
Win Source Electronics | IC BATT CHG LI-ION 1CELL 24WQFN | 237035 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25895RTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25895RTWT
Texas Instruments
I2C 1cell 5A buck battery charger with high input voltage and 3.1-A boost with HVDCP enabled 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 4.5 VOLT TO 5.5 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ25895RTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25895RTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25895RTWR | I2C 1cell 5A buck battery charger with high input voltage and 3.1-A boost with HVDCP enabled 24-WQFN -40 to 85 | Texas Instruments | BQ25895RTWT vs BQ25895RTWR |