Part Details for BQ27500DRZR-V120 by Texas Instruments
Overview of BQ27500DRZR-V120 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTV12010LAD | Texas Instruments | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 | |
PTV12020WAD | Texas Instruments | 1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 | |
PTV12020WAH | Texas Instruments | 1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 |
Price & Stock for BQ27500DRZR-V120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-BQ27500DRZR-V120
|
Mouser Electronics | Battery Management Sys-Side Impedance Track Fuel Gauge RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Bristol Electronics | 2878 |
|
RFQ | ||
|
Quest Components | 2302 |
|
$4.7520 / $9.5040 | Buy Now | |
|
Win Source Electronics | IC BATT FUEL GAUGE LI-ION 12SON | 1084 |
|
$1.4450 / $2.1670 | Buy Now |
Part Details for BQ27500DRZR-V120
BQ27500DRZR-V120 CAD Models
BQ27500DRZR-V120 Part Data Attributes
|
BQ27500DRZR-V120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27500DRZR-V120
Texas Instruments
System-side Impedance Track™; fuel gauge with FW v1.20 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for BQ27500DRZR-V120
This table gives cross-reference parts and alternative options found for BQ27500DRZR-V120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27500DRZR-V120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27500DRZR-V120G4 | System-Side Impedance Track Fuel Gauge 12-SON -40 to 85 | Texas Instruments | BQ27500DRZR-V120 vs BQ27500DRZR-V120G4 |
BQ27500DRZT-V120G4 | System-side Impedance Track™; fuel gauge with FW v1.20 12-SON -40 to 85 | Texas Instruments | BQ27500DRZR-V120 vs BQ27500DRZT-V120G4 |
BQ27500DRZT-V120 | System-side Impedance Track™; fuel gauge with FW v1.20 12-SON -40 to 85 | Texas Instruments | BQ27500DRZR-V120 vs BQ27500DRZT-V120 |