Power Circuits
BQ27500DRZR-V130
Texas Instruments
Description: System-side Impedance Track™; fuel gauge with FW v1.30 12-SON -40 to 85

Overview of BQ27500DRZR-V130 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Healthcare Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-1-304-05L Coilcraft Inc General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for BQ27500DRZR-V130 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-BQ27500DRZR-V130
Mouser Electronics Battery Management System-Side Imped RoHS: Compliant 0
  • 3,000 $3.8600
$3.8600 Order Now
Bristol Electronics   3000
RFQ
Quest Components POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO12 535
  • 1 $8.6850
  • 47 $3.7635
  • 134 $3.4740
$3.4740 / $8.6850 Buy Now
Rochester Electronics BQ27500-V130 System-Side Impedance Track Fuel Gauge RoHS: Compliant Status: Active Min Qty: 1 5675
  • 1 $5.2100
  • 25 $5.1000
  • 100 $4.9000
  • 500 $4.6900
  • 1,000 $4.4300
$4.4300 / $5.2100 Buy Now

CAD Models for BQ27500DRZR-V130 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ27500DRZR-V130 by Texas Instruments

BQ27500DRZR-V130
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
2.50 X 4 MM, GREEN, PLASTIC, SON-12
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N12
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.5 mm
Want to compare parts?
  1. BQ27500DRZR-V130
    Texas Instruments
    System-side Impedance Track™; fuel gauge with FW v1.30 12-SON -40 to 85
    VS

Alternate Parts for BQ27500DRZR-V130

This table gives cross-reference parts and alternative options found for BQ27500DRZR-V130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27500DRZR-V130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ27500DRZT-V130 System-side Impedance Track™; fuel gauge with FW v1.30 12-SON -40 to 85 Texas Instruments BQ27500DRZR-V130 vs BQ27500DRZT-V130
Part Number Description Manufacturer Compare
BQ27501DRZT Complete System side battery fuel gauge with Impedance Track™; technology 12-SON -40 to 85 Texas Instruments BQ27500DRZR-V130 vs BQ27501DRZT
BQ27500YZGR-V130 System-side Impedance Track™; fuel gauge with FW v1.30 12-DSBGA -40 to 85 Texas Instruments BQ27500DRZR-V130 vs BQ27500YZGR-V130
BQ27501DRZR Complete System side battery fuel gauge with Impedance Track™; technology 12-SON -40 to 85 Texas Instruments BQ27500DRZR-V130 vs BQ27501DRZR
BQ27500DRZT-V130 System-side Impedance Track™; fuel gauge with FW v1.30 12-SON -40 to 85 Texas Instruments BQ27500DRZR-V130 vs BQ27500DRZT-V130
BQ27500YZGT-V130 System-side Impedance Track™; fuel gauge with FW v1.30 12-DSBGA -40 to 85 Texas Instruments BQ27500DRZR-V130 vs BQ27500YZGT-V130

Related Parts for BQ27500DRZR-V130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ27500DRZR-V130 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ27500DRZR-V130 by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ27500DRZR-V130 would you like to use for your alert(s)?
  • Please alert me when BQ27500DRZR-V130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ27500DRZR-V130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ27500DRZR-V130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ27500DRZR-V130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ27500DRZR-V130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ27500DRZR-V130 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: