There are no models available for this part yet.
Overview of BQ27500DRZR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BQ27500DRZR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-BQ27500DRZR
|
Mouser Electronics | Battery Management Sys-Side Impedance Track(TM) Fuel Gauge RoHS: Compliant | 0 |
|
$4.8500 | Order Now | |
Rochester Electronics | BQ27500 System-Side Impedance Track Fuel Gauge RoHS: Compliant Status: Active Min Qty: 1 | 5900 |
|
$5.4100 / $6.3700 | Buy Now |
CAD Models for BQ27500DRZR by Texas Instruments
Part Data Attributes for BQ27500DRZR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
SON-12
|
Pin Count
|
12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
2.6 V
|
Supply Voltage-Min (Vsup)
|
2.4 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.5 mm
|
Alternate Parts for BQ27500DRZR
This table gives cross-reference parts and alternative options found for BQ27500DRZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27500DRZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27500DRZT | System-side Impedance Track™; fuel gauge with FW v1.06 12-SON -40 to 85 | Texas Instruments | BQ27500DRZR vs BQ27500DRZT |
Related Parts for BQ27500DRZR
-
BQ27500DRZTPower Management Circuits
-
TMS5703137CGWTMEPMicrocontrollers
-
UCC28C45DGKRSwitching Regulator or Controllers
-
AD22304Other Analog ICs
-
TPS71525QDCKRQ1Linear Regulator ICs
-
AD8609ARUZOperational Amplifiers
-
BSZ12DN20NS3GATMA1Power Field-Effect Transistors
-
AD5337ARMZDigital to Analog Converters
-
AM3874CCYE80Microprocessors