Part Details for BQ27500DRZT-V100 by Texas Instruments
Overview of BQ27500DRZT-V100 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ27500DRZT-V100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ27500DRZT-V100-ND
|
DigiKey | IC BATT FUEL GAUGE LI-ION 12SON Min Qty: 50 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8365 In Stock |
|
$6.0200 | Buy Now |
DISTI #
296-BQ27500DRZT-V100TR-ND
|
DigiKey | IC BATT FUEL GAUGE LI-ION 12SON Min Qty: 50 Lead time: 6 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$5.1118 / $6.4370 | Buy Now |
DISTI #
595-BQ27500DRZT-V100
|
Mouser Electronics | Battery Management Sys-Side Imp Track Fuel Gge RoHS: Compliant | 0 |
|
$5.1100 / $6.4300 | Order Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Quest Components | 160 |
|
$5.9021 / $10.7310 | Buy Now | |
|
Quest Components | 349 |
|
$6.1320 / $12.2640 | Buy Now | |
|
Rochester Electronics | BQ27500-V100 System-Side Impedance Track Fuel Gauge RoHS: Compliant Status: Active Min Qty: 1 | 8365 |
|
$5.1600 / $6.0800 | Buy Now |
Part Details for BQ27500DRZT-V100
BQ27500DRZT-V100 CAD Models
BQ27500DRZT-V100 Part Data Attributes:
|
BQ27500DRZT-V100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27500DRZT-V100
Texas Instruments
System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for BQ27500DRZT-V100
This table gives cross-reference parts and alternative options found for BQ27500DRZT-V100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27500DRZT-V100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27500DRZT-V100G4 | System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85 | Texas Instruments | BQ27500DRZT-V100 vs BQ27500DRZT-V100G4 |
BQ27500DRZR-V100 | System-side Impedance Track™; fuel gauge with FW v1.08 12-SON -40 to 85 | Texas Instruments | BQ27500DRZT-V100 vs BQ27500DRZR-V100 |