-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-side Impedance Track™; fuel gauge with FW v2.20 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ27505YZGT-J3-ND
|
DigiKey | IC BATT FUEL GAUGE LIION 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5436 In Stock |
|
$5.2700 | Buy Now |
DISTI #
296-BQ27505YZGT-J3CT-ND
|
DigiKey | IC BATT FUEL GAUGE LIION 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$4.5625 / $8.7700 | Buy Now |
DISTI #
595-BQ27505YZGT-J3
|
Mouser Electronics | Battery Management System-Side Imped RoHS: Compliant | 0 |
|
$4.9700 / $8.7700 | Order Now |
|
Rochester Electronics | BQ27505-J3 System-Side Impedance Track Fuel Gauge RoHS: Compliant Status: Active Min Qty: 1 | 5436 |
|
$4.5200 / $5.3200 | Buy Now |
|
Ameya Holding Limited | IC BATT FUEL GAUGE LIION 12DSBGA | 700 |
|
RFQ | |
|
Chip1Cloud | IC BATT FUEL GAUGE LIION 12DSBGA | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ27505YZGT-J3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27505YZGT-J3
Texas Instruments
System-side Impedance Track™; fuel gauge with FW v2.20 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.795 mm |
This table gives cross-reference parts and alternative options found for BQ27505YZGT-J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27505YZGT-J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27505YZGR-J3 | System-side Impedance Track™; fuel gauge with FW v2.20 12-DSBGA -40 to 85 | Texas Instruments | BQ27505YZGT-J3 vs BQ27505YZGR-J3 |