Part Details for BQ27520YZFT-G2 by Texas Instruments
Overview of BQ27520YZFT-G2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ27520YZFT-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BQ27520 - System Side Impedance Track Fuel Gauge With Integrated LDO. ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2129 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for BQ27520YZFT-G2
BQ27520YZFT-G2 CAD Models
BQ27520YZFT-G2 Part Data Attributes
|
BQ27520YZFT-G2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27520YZFT-G2
Texas Instruments
System-Side Impedance Track™ Fuel Gauge with Integrated LDO 15-DSBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-XBGA-B15 | |
JESD-609 Code | e1 | |
Length | 2.61 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.956 mm |
Alternate Parts for BQ27520YZFT-G2
This table gives cross-reference parts and alternative options found for BQ27520YZFT-G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27520YZFT-G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27520YZFT-G3 | System-Side Impedance Track Fuel Gauge With Integrated LDO 15-DSBGA -40 to 85 | Texas Instruments | BQ27520YZFT-G2 vs BQ27520YZFT-G3 |
BQ27520YZFR-G1 | System-Side Impedance Track Fuel Gauge with Integrated LDO 15-DSBGA -40 to 85 | Texas Instruments | BQ27520YZFT-G2 vs BQ27520YZFR-G1 |
BQ27520YZFR-G3 | System-Side Impedance Track Fuel Gauge With Integrated LDO 15-DSBGA -40 to 85 | Texas Instruments | BQ27520YZFT-G2 vs BQ27520YZFR-G3 |
BQ27520YZFT-G4 | System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85 | Texas Instruments | BQ27520YZFT-G2 vs BQ27520YZFT-G4 |
HPA01025YZFT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, BGA15, 2.61 X 1.956 MM, 0.5 MM PITCH, GREEN, DSBGA-15 | Texas Instruments | BQ27520YZFT-G2 vs HPA01025YZFT |
BQ27520YZFT-G1 | System-Side Impedance Track Fuel Gauge with Integrated LDO 15-DSBGA -40 to 85 | Texas Instruments | BQ27520YZFT-G2 vs BQ27520YZFT-G1 |
BQ27520YZFR-G4 | System side Impedance Track™ fuel gauge with integrated LDO. 15-DSBGA -40 to 85 | Texas Instruments | BQ27520YZFT-G2 vs BQ27520YZFR-G4 |