Part Details for BQ28Z610DRZR by Texas Instruments
Overview of BQ28Z610DRZR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BQ28Z610DRZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43369-1-ND
|
DigiKey | IC BATT GAS GAUGE LIION 12SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5010 In Stock |
|
$2.4713 / $4.9400 | Buy Now |
DISTI #
595-BQ28Z610DRZR
|
Mouser Electronics | Battery Management Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 RoHS: Compliant | 5075 |
|
$2.3900 / $4.7800 | Buy Now |
|
Ameya Holding Limited | IC BATT GAS GAUGE LIION 12SON | 12000 |
|
RFQ | |
|
LCSC | SON-12-EP(2.5x4) Battery Management ROHS | 313 |
|
$1.1687 / $1.7506 | Buy Now |
|
Win Source Electronics | Impedance Track Gas Gauge and Protection Solution | IC BATT GAS GAUGE LIION 12SON / Fuel Gauge/Protection Li-Ion/Li-Pol 26V 12-Pin VSON EP T/R | 75000 |
|
$2.1350 / $3.2020 | Buy Now |
Part Details for BQ28Z610DRZR
BQ28Z610DRZR CAD Models
BQ28Z610DRZR Part Data Attributes
|
BQ28Z610DRZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ28Z610DRZR
Texas Instruments
Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for BQ28Z610DRZR
This table gives cross-reference parts and alternative options found for BQ28Z610DRZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ28Z610DRZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ28Z610DRZT | Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 | Texas Instruments | BQ28Z610DRZR vs BQ28Z610DRZT |