-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Protection with Automatic Cell Balance For 2-Cell Li-Ion Batteries, OVP=4.30V 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49154-1-ND
|
DigiKey | IC BATT PROT LI-ION 2CELL 8SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1919 In Stock |
|
$0.4292 / $1.1100 | Buy Now |
DISTI #
595-BQ29209DRBT
|
Mouser Electronics | Battery Management Vltg Prot w/Auto Cell Balance RoHS: Compliant | 502 |
|
$0.4290 / $1.1100 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 250 |
|
$0.3486 / $0.7470 | Buy Now |
|
Rochester Electronics | BQ29209 Voltage Protection with Automatic Cell Balance For 2-Cell Li-Ion Batteries, OVP=4.30V RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$0.4116 / $0.4842 | Buy Now |
DISTI #
BQ29209DRBT
|
TME | IC: PMIC, battery charging controller, 2 x Li-Ion, SON8, 4÷10VDC Min Qty: 1 | 0 |
|
$0.5920 / $0.8820 | RFQ |
|
Ameya Holding Limited | IC VOLT PROT 2-CELL LI-ION 8SON | 2695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29209DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29209DRBT
Texas Instruments
Voltage Protection with Automatic Cell Balance For 2-Cell Li-Ion Batteries, OVP=4.30V 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.3 and 4.3 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ29209DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29209DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29209DRBR | Voltage Protection with Automatic Cell Balance For 2-Cell Li-Ion Batteries, OVP=4.30V 8-SON -40 to 85 | Texas Instruments | BQ29209DRBT vs BQ29209DRBR |