-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ294502DRVT-ND
|
DigiKey | IC BATT PROT LI-ION 2-3CEL 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13113 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-29693-1-ND
|
DigiKey | IC BATT PROT LI-ION 2-3CEL 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
595-BQ294502DRVT
|
Mouser Electronics | Battery Management Overvltg Prot Device RoHS: Compliant | 149 |
|
$0.5040 / $1.3000 | Buy Now |
|
Rochester Electronics | BQ294502 Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.35v OVP RoHS: Compliant Status: Active Min Qty: 1 | 13113 |
|
$0.4835 / $0.5688 | Buy Now |
DISTI #
BQ294502DRVT
|
TME | IC: PMIC, battery charging controller, 2-3 x Li-Ion, WSON6, 4.35V Min Qty: 1 | 0 |
|
$0.7500 / $1.2000 | RFQ |
|
Ameya Holding Limited | BQ294502DRVT 电池电压保护 | 30539 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ294502DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ294502DRVT
Texas Instruments
Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ294502DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ294502DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1270ARQZ-R7 | High Voltage Input Protection Device | Analog Devices Inc | BQ294502DRVT vs ADM1270ARQZ-R7 |
BQ294504DRVT | Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85 | Texas Instruments | BQ294502DRVT vs BQ294504DRVT |