-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ296107DSGRCT-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CEL 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
595-BQ296107DSGR
|
Mouser Electronics | Battery Management 2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110 RoHS: Compliant | 2852 |
|
$0.2120 / $0.6400 | Buy Now |
|
Ameya Holding Limited | 64576 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ296107DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ296107DSGR
Texas Instruments
2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD ARE 4.5 AND 2.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5,2.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ296107DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ296107DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ296112DSGR | 2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110 | Texas Instruments | BQ296107DSGR vs BQ296112DSGR |
BQ294708DSGT | Lithium-ion protection for accurate cell-by-cell voltage monitoring 8-WSON -40 to 85 | Texas Instruments | BQ296107DSGR vs BQ294708DSGT |
BQ294708DSGR | Lithium-ion protection for accurate cell-by-cell voltage monitoring 8-WSON -40 to 85 | Texas Instruments | BQ296107DSGR vs BQ294708DSGR |
BQ296103DSGT | 2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110 | Texas Instruments | BQ296107DSGR vs BQ296103DSGT |