Power Circuits
BQ296203DSGT
Texas Instruments
Description: Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110

Overview of BQ296203DSGT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for BQ296203DSGT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ296203DSGTCT-ND
DigiKey IC BATT PROT LI-ION 2-4CEL 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1250
In Stock
  • 1 $1.1300
  • 10 $0.7850
  • 25 $0.6992
  • 100 $0.6050
  • 250 $0.4162
$0.4162 / $1.1300 Buy Now
DISTI # 595-BQ296203DSGT
Mouser Electronics Battery Management Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 RoHS: Compliant 0
  • 1 $1.1100
  • 10 $0.9420
  • 100 $0.5090
  • 250 $0.5090
  • 500 $0.4490
  • 1,000 $0.4160
$0.4160 / $1.1100 Order Now
Rochester Electronics BQ2962 Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion RoHS: Compliant Status: Active Min Qty: 1 115
  • 1 $0.4856
  • 25 $0.4759
  • 100 $0.4565
  • 500 $0.4370
  • 1,000 $0.4128
$0.4128 / $0.4856 Buy Now
DISTI # BQ296203DSGT
TME IC: PMIC, battery charging controller, 2-4 x Li-Ion, WSON8, 4.5V Min Qty: 1 0
  • 1 $0.8820
  • 10 $0.7980
  • 25 $0.7010
  • 100 $0.6340
  • 250 $0.5920
$0.5920 / $0.8820 RFQ

CAD Models for BQ296203DSGT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ296203DSGT by Texas Instruments

BQ296203DSGT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-8
Reach Compliance Code
compliant
Date Of Intro
2016-10-30
Samacsys Manufacturer
Texas Instruments
Additional Feature
OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD ARE 4.5 AND 2.5V
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
Input Voltage-Max
20 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.008 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
14.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. BQ296203DSGT
    Texas Instruments
    Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110
    VS

Alternate Parts for BQ296203DSGT

This table gives cross-reference parts and alternative options found for BQ296203DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ296203DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ296203DSGR Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 Texas Instruments BQ296203DSGT vs BQ296203DSGR
Part Number Description Manufacturer Compare
BQ296203DSGR Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 Texas Instruments BQ296203DSGT vs BQ296203DSGR

Related Parts for BQ296203DSGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ296203DSGT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ296203DSGT by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ296203DSGT would you like to use for your alert(s)?
  • Please alert me when BQ296203DSGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ296203DSGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ296203DSGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ296203DSGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ296203DSGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ296203DSGT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: