-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ296216DSGTCT-ND
|
DigiKey | IC BATT PROT LI-ION 2-4CEL 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.4305 / $1.1100 | Buy Now |
DISTI #
595-BQ296216DSGT
|
Mouser Electronics | Battery Management Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 RoHS: Compliant | 0 |
|
$0.4160 / $1.1100 | Order Now |
DISTI #
BQ296216DSGT
|
TME | IC: PMIC, battery charging controller, 2-4 x Li-Ion, WSON8, 4.55V Min Qty: 1 | 0 |
|
$0.5640 / $0.8400 | RFQ |
|
Ameya Holding Limited | IC BATT PROTECTION LI-ION 8WSON | 1750 |
|
RFQ | |
DISTI #
2747602RL
|
element14 Asia-Pacific | OVER VOLTAGE PROTECTOR, LI-ION, WSON-8 RoHS: Compliant Min Qty: 100 Container: Reel | 664 |
|
$0.4389 / $0.7412 | Buy Now |
DISTI #
2747602
|
element14 Asia-Pacific | OVER VOLTAGE PROTECTOR, LI-ION, WSON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 664 |
|
$0.4389 / $1.1155 | Buy Now |
DISTI #
2747602RL
|
Farnell | OVER VOLTAGE PROTECTOR, LI-ION, WSON-8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 664 |
|
$0.3746 / $0.6044 | Buy Now |
DISTI #
2747602
|
Farnell | OVER VOLTAGE PROTECTOR, LI-ION, WSON-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 664 |
|
$0.3746 / $1.1352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ296216DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ296216DSGT
Texas Instruments
Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD ARE 4.55 AND 2.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |