BQ298009RUGT
Texas Instruments
Description: High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85

Overview of BQ298009RUGT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BQ298009RUGT Texas Instruments High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85

Price & Stock for BQ298009RUGT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ298009RUGTCT-ND
DigiKey IC BATTERY MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $1.3100
  • 10 $0.9160
  • 25 $0.8180
  • 100 $0.7096
  • 250 $0.6580
  • 500 $0.6269
  • 750 $0.6113
  • 1,250 $0.5940
  • 1,750 $0.5839
  • 2,500 $0.5742
  • 6,250 $0.5532
  • 12,500 $0.5406
$0.5406 / $1.3100 Buy Now
DISTI # 595-BQ298009RUGT
Mouser Electronics Battery Management High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 RoHS: Compliant 700
  • 1 $1.3200
  • 10 $1.1200
  • 100 $0.8580
  • 250 $0.8580
  • 500 $0.7570
  • 1,000 $0.5980
  • 2,500 $0.5580
  • 5,000 $0.5300
  • 10,000 $0.5100
$0.5100 / $1.3200 Buy Now

CAD Models for BQ298009RUGT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ298009RUGT by Texas Instruments

BQ298009RUGT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
X2QFN-8
Reach Compliance Code
compliant
Date Of Intro
2020-12-05
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
5.5 V
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e4
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.4 mm
Supply Current-Max (Isup)
0.008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+2.9V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. BQ298009RUGT
    Texas Instruments
    High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85
    VS

Alternate Parts for BQ298009RUGT

This table gives cross-reference parts and alternative options found for BQ298009RUGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ298009RUGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ298009RUGR High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 Texas Instruments BQ298009RUGT vs BQ298009RUGR
Part Number Description Manufacturer Compare
BQ298018RUGR High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 Texas Instruments BQ298009RUGT vs BQ298018RUGR
BQ298006RUGR High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 Texas Instruments BQ298009RUGT vs BQ298006RUGR
BQ298015RUGT High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 Texas Instruments BQ298009RUGT vs BQ298015RUGT
BQ298015RUGR High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 Texas Instruments BQ298009RUGT vs BQ298015RUGR
BQ298009RUGR High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85 Texas Instruments BQ298009RUGT vs BQ298009RUGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ298009RUGT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ298009RUGT by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ298009RUGT would you like to use for your alert(s)?
  • Please alert me when BQ298009RUGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ298009RUGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ298009RUGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ298009RUGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ298009RUGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ298009RUGT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: