BQ298216RUGR
Texas Instruments
Description: High-side protector for single-cell Li-ion and Li-polymer batteries with 0-V charge disabled 8-X2QFN -40 to 85

Overview of BQ298216RUGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BQ298216RUGR Texas Instruments High-side protector for single-cell Li-ion and Li-polymer batteries with 0-V charge disabled 8-X2QFN -40 to 85

Price & Stock for BQ298216RUGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-BQ298216RUGRCT-ND
DigiKey HIGH-SIDE PROTECTOR FOR SINGLE-C Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4994
In Stock
  • 1 $0.6900
  • 10 $0.4720
  • 25 $0.4172
  • 100 $0.3570
  • 250 $0.3283
  • 500 $0.3111
  • 1,000 $0.2968
  • 3,000 $0.2362
$0.2362 / $0.6900 Buy Now
DISTI # 595-BQ298216RUGR
Mouser Electronics Battery Management High-side protector for single-cell Li-ion and Li-polymer batteries with 0-V charge disabled 8-X2QFN -40 to 85 RoHS: Compliant 2515
  • 1 $0.7100
  • 10 $0.5780
  • 100 $0.4390
  • 500 $0.3700
  • 1,000 $0.2960
  • 3,000 $0.2360
  • 9,000 $0.2330
  • 24,000 $0.2280
$0.2280 / $0.7100 Buy Now

CAD Models for BQ298216RUGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ298216RUGR by Texas Instruments

BQ298216RUGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
X2QFN-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
5.5 V
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e4
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.4 mm
Supply Current-Max (Isup)
0.008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+2.5V
Width
1.5 mm
Want to compare parts?
  1. BQ298216RUGR
    Texas Instruments
    High-side protector for single-cell Li-ion and Li-polymer batteries with 0-V charge disabled 8-X2QFN -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ298216RUGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ298216RUGR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ298216RUGR would you like to use for your alert(s)?
  • Please alert me when BQ298216RUGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ298216RUGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ298216RUGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ298216RUGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ298216RUGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ298216RUGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: