Part Details for BQ3285EQ-N by Benchmarq Microelectronics Inc
Overview of BQ3285EQ-N by Benchmarq Microelectronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ3285EQ-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$15.2316 / $18.0000 | Buy Now |
|
Quest Components | 120 |
|
$17.2500 / $19.5000 | Buy Now |
Part Details for BQ3285EQ-N
BQ3285EQ-N CAD Models
BQ3285EQ-N Part Data Attributes
|
BQ3285EQ-N
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ3285EQ-N
Benchmarq Microelectronics Inc
Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 242 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285EQ-N
This table gives cross-reference parts and alternative options found for BQ3285EQ-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285EQ-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4285ESTR | 1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | BQ3285EQ-N vs BQ4285ESTR |
BQ3285ESSNTR | 1 TIMER(S), REAL TIME CLOCK, PDSO24, SSOP-24 | Texas Instruments | BQ3285EQ-N vs BQ3285ESSNTR |
BQ3287A-I | 1 TIMER(S), REAL TIME CLOCK, PDIP24, T TYPE MODULE, DIP-24 | Texas Instruments | BQ3285EQ-N vs BQ3287A-I |
MC146818ACP | Real Time Clock, 1 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | BQ3285EQ-N vs MC146818ACP |
CDP6818AE | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | Intersil Corporation | BQ3285EQ-N vs CDP6818AE |
BQ3285LCSS | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, | Benchmarq Microelectronics Inc | BQ3285EQ-N vs BQ3285LCSS |
BQ3285LP | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285EQ-N vs BQ3285LP |
BQ3285LSS | RTC IC with 242x8 NVSRAM Alarm Wake-up 3V Operation on L Version 24-SSOP | Texas Instruments | BQ3285EQ-N vs BQ3285LSS |
BQ3285ESTR | RTC IC with 242x8 NVSRAM Alarm Wake-up 24-SOIC | Texas Instruments | BQ3285EQ-N vs BQ3285ESTR |
DS1285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Dallas Semiconductor | BQ3285EQ-N vs DS1285 |