-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-chemistry Impedance Track™ standalone fuel gauge | battery gas gauge 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8429
|
Newark | Batt Fuel Gauge, Li-Ion/Pol, Tssop-14, Battery Management Function:Fuel Gauge, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Nicd, Nimh, Supply Voltage Min:2.7V, Supply Voltage Max:4.5V, Battery Ic Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ34Z100PW-G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9600 / $6.0900 | Buy Now |
DISTI #
296-38833-5-ND
|
DigiKey | IC BATT MON MULTI-CHEM 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1278 In Stock |
|
$3.1890 / $6.3500 | Buy Now |
DISTI #
595-BQ34Z100PW-G1
|
Mouser Electronics | Battery Management Multi-Chem Impedance Standalone FuelGauge RoHS: Compliant | 17701 |
|
$2.9500 / $6.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.3453 / $7.1680 | Buy Now |
|
Quest Components | 40 |
|
$4.8000 / $9.6000 | Buy Now | |
|
Ameya Holding Limited | IC BATT MGMT LIION/LPO4 14TSSOP | 131148 |
|
RFQ | |
DISTI #
3123817
|
element14 Asia-Pacific | BATT FUEL GAUGE, LI-ION/POL, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9045 / $6.6765 | Buy Now |
DISTI #
3123817
|
Farnell | BATT FUEL GAUGE, LI-ION/POL, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$6.3183 / $7.0092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ34Z100PW-G1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ34Z100PW-G1
Texas Instruments
Multi-chemistry Impedance Track™ standalone fuel gauge | battery gas gauge 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 5 X 4.40 MM, GREEN, PLASTIC, TSSOP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN SUPPLY VOLTGE 2.45 TO 2.7V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ34Z100PW-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ34Z100PW-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ34Z100PWR | 1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85 | Texas Instruments | BQ34Z100PW-G1 vs BQ34Z100PWR |
BQ34Z100PW | 1-s to 16-s Impedance Track™ fuel gauge | battery gas gauge 14-TSSOP -40 to 85 | Texas Instruments | BQ34Z100PW-G1 vs BQ34Z100PW |
BQ34Z100PWR-G1 | Multi-chemistry Impedance Track™ standalone fuel gauge | battery gas gauge 14-TSSOP -40 to 85 | Texas Instruments | BQ34Z100PW-G1 vs BQ34Z100PWR-G1 |