Power Circuits
BQ34Z950DBTR
Texas Instruments
Description: Sbs 1.1-compliant fuel gauge with additional Dq interface 44-TSSOP -40 to 85

Overview of BQ34Z950DBTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

Price & Stock for BQ34Z950DBTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-BQ34Z950DBTR
Mouser Electronics Battery Management Sbs 1.1-Compliant Fuel Gauge RoHS: Compliant 0
  • 2,000 $5.9300
$5.9300 Order Now

CAD Models for BQ34Z950DBTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ34Z950DBTR by Texas Instruments

BQ34Z950DBTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
11.15 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP44,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
25 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
14 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BQ34Z950DBTR
    Texas Instruments
    Sbs 1.1-compliant fuel gauge with additional Dq interface 44-TSSOP -40 to 85
    VS

Alternate Parts for BQ34Z950DBTR

This table gives cross-reference parts and alternative options found for BQ34Z950DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ34Z950DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ34Z950DBT Sbs 1.1-compliant fuel gauge with additional Dq interface 44-TSSOP -40 to 85 Texas Instruments BQ34Z950DBTR vs BQ34Z950DBT
Part Number Description Manufacturer Compare
BQ34Z950DBT Sbs 1.1-compliant fuel gauge with additional Dq interface 44-TSSOP -40 to 85 Texas Instruments BQ34Z950DBTR vs BQ34Z950DBT

Related Parts for BQ34Z950DBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ34Z950DBTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ34Z950DBTR by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ34Z950DBTR would you like to use for your alert(s)?
  • Please alert me when BQ34Z950DBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ34Z950DBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ34Z950DBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ34Z950DBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ34Z950DBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ34Z950DBTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: