Part Details for BQ4010MA-85 by Texas Instruments
Overview of BQ4010MA-85 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ4010MA-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Non-Volatile SRAM Module, 8KX8, 85ns, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$16.8900 / $19.8700 | Buy Now |
Part Details for BQ4010MA-85
BQ4010MA-85 CAD Models
BQ4010MA-85 Part Data Attributes
|
BQ4010MA-85
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4010MA-85
Texas Instruments
8KX8 NON-VOLATILE SRAM MODULE, 85ns, DMA28, DIP-28
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-XDMA-T28 | |
Length | 37.72 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.53 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18.415 mm |
Alternate Parts for BQ4010MA-85
This table gives cross-reference parts and alternative options found for BQ4010MA-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4010MA-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ4010YMA-85 | 8KX8 NON-VOLATILE SRAM MODULE, 85ns, PDIP28 | Texas Instruments | BQ4010MA-85 vs BQ4010YMA-85 |
DS1225AD-85+ | 64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | BQ4010MA-85 vs DS1225AD-85+ |
BQ4010YMA-85 | Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | BQ4010MA-85 vs BQ4010YMA-85 |
DS1225AD-85 | Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, DIP-28 | Maxim Integrated Products | BQ4010MA-85 vs DS1225AD-85 |
BQ4010MA-85 | Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDIP28, | Benchmarq Microelectronics Inc | BQ4010MA-85 vs BQ4010MA-85 |
DS1225AD-85+ | Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | BQ4010MA-85 vs DS1225AD-85+ |
DS1225AB-85-IND | Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-28 | Maxim Integrated Products | BQ4010MA-85 vs DS1225AB-85-IND |