Part Details for BQ4014YMB-120 by Texas Instruments
Overview of BQ4014YMB-120 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BQ4014YMB-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Non-Volatile SRAM Module, 256KX8, 120ns, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1327 |
|
$12.4000 / $14.5800 | Buy Now |
Part Details for BQ4014YMB-120
BQ4014YMB-120 CAD Models
BQ4014YMB-120 Part Data Attributes
|
BQ4014YMB-120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4014YMB-120
Texas Instruments
256KX8 NON-VOLATILE SRAM MODULE, 120ns, DMA32, MODULE, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MODULE, DIP-32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BQ4014YMB-120
This table gives cross-reference parts and alternative options found for BQ4014YMB-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4014YMB-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1249Y-85 | Non-Volatile SRAM Module, 256KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Maxim Integrated Products | BQ4014YMB-120 vs DS1249Y-85 |
DS1249Y-100 | Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4014YMB-120 vs DS1249Y-100 |
DS1249Y-85-IND | Non-Volatile SRAM Module, 256KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Maxim Integrated Products | BQ4014YMB-120 vs DS1249Y-85-IND |