Part Details for BQ4015LYMA-70N by Texas Instruments
Overview of BQ4015LYMA-70N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ4015LYMA-70N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 6 |
|
RFQ |
Part Details for BQ4015LYMA-70N
BQ4015LYMA-70N CAD Models
BQ4015LYMA-70N Part Data Attributes
|
BQ4015LYMA-70N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4015LYMA-70N
Texas Instruments
IC 512K X 8 NON-VOLATILE SRAM MODULE, 70 ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDMA-P32 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BQ4015LYMA-70N
This table gives cross-reference parts and alternative options found for BQ4015LYMA-70N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4015LYMA-70N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1399BL-10ZC | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | BQ4015LYMA-70N vs CY7C1399BL-10ZC |
TC518512AFT-70V | IC 512K X 8 PSEUDO STATIC RAM, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM | Toshiba America Electronic Components | BQ4015LYMA-70N vs TC518512AFT-70V |
MT5C2568DJ-10IT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Micron Technology Inc | BQ4015LYMA-70N vs MT5C2568DJ-10IT |
MT5C2568-10IT | Standard SRAM, 32KX8, 10ns, CMOS, PDIP28 | Micron Technology Inc | BQ4015LYMA-70N vs MT5C2568-10IT |
MT5C2568-10AT | Application Specific SRAM, 32KX8, 10ns, CMOS, PDIP28 | Micron Technology Inc | BQ4015LYMA-70N vs MT5C2568-10AT |
MT5C2568DJ-10XT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Micron Technology Inc | BQ4015LYMA-70N vs MT5C2568DJ-10XT |
TC518512AF-70V | IC 512K X 8 PSEUDO STATIC RAM, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | BQ4015LYMA-70N vs TC518512AF-70V |