Part Details for BQ4015MA-70 by Benchmarq Microelectronics Inc
Overview of BQ4015MA-70 by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for BQ4015MA-70
BQ4015MA-70 CAD Models
BQ4015MA-70 Part Data Attributes
|
BQ4015MA-70
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ4015MA-70
Benchmarq Microelectronics Inc
Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, PDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-P32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for BQ4015MA-70
This table gives cross-reference parts and alternative options found for BQ4015MA-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4015MA-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1250Y-70IND | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4015MA-70 vs DS1250Y-70IND |
BQ4015YMA-70 | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, PDIP32, | Benchmarq Microelectronics Inc | BQ4015MA-70 vs BQ4015YMA-70 |
DS1250AB-70IND+ | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | BQ4015MA-70 vs DS1250AB-70IND+ |
DS1250Y-70 | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4015MA-70 vs DS1250Y-70 |
DS1250Y-70+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | BQ4015MA-70 vs DS1250Y-70+ |
DS1250AB-70 | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4015MA-70 vs DS1250AB-70 |
DS1250AB-70+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | BQ4015MA-70 vs DS1250AB-70+ |
DS1250AB-70IND+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | BQ4015MA-70 vs DS1250AB-70IND+ |
M48Z512A-70PM1 | 512KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP32, PLASTIC, MODULE, DIP-32 | STMicroelectronics | BQ4015MA-70 vs M48Z512A-70PM1 |
BQ4015YMA-70 | 512KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP32 | Texas Instruments | BQ4015MA-70 vs BQ4015YMA-70 |