Part Details for BQ4015YMA-70 by Texas Instruments
Overview of BQ4015YMA-70 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BQ4015YMA-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Non-Volatile SRAM Module, 512KX8, 70ns, PDMA32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1710 |
|
$49.6800 / $58.4500 | Buy Now |
|
Chip1Cloud | 512Kx8 Nonvolatile SRAM | 2100 |
|
RFQ |
Part Details for BQ4015YMA-70
BQ4015YMA-70 CAD Models
BQ4015YMA-70 Part Data Attributes
|
BQ4015YMA-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4015YMA-70
Texas Instruments
512KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP32
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDMA-P32 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BQ4015YMA-70
This table gives cross-reference parts and alternative options found for BQ4015YMA-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4015YMA-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1250Y-70IND+ | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | BQ4015YMA-70 vs DS1250Y-70IND+ |
DS1250AB-70IND+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | BQ4015YMA-70 vs DS1250AB-70IND+ |
DS1250Y-70IND | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4015YMA-70 vs DS1250Y-70IND |
M48Z512A-70PM1 | 512KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP32, PLASTIC, MODULE, DIP-32 | STMicroelectronics | BQ4015YMA-70 vs M48Z512A-70PM1 |
DS1250Y-70+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | BQ4015YMA-70 vs DS1250Y-70+ |
DS1250AB-70IND | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4015YMA-70 vs DS1250AB-70IND |
BQ4015MA-70 | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, PDIP32, | Benchmarq Microelectronics Inc | BQ4015YMA-70 vs BQ4015MA-70 |
DS1250Y-70IND+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | BQ4015YMA-70 vs DS1250Y-70IND+ |
BQ4015MA-70 | 512KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32 | Texas Instruments | BQ4015YMA-70 vs BQ4015MA-70 |
DS1250AB-70 | Non-Volatile SRAM Module, 512KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | BQ4015YMA-70 vs DS1250AB-70 |