Part Details for BQ4016MC-70 by Texas Instruments
Overview of BQ4016MC-70 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BQ4016MC-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 668 |
|
$38.1900 / $44.9200 | Buy Now |
Part Details for BQ4016MC-70
BQ4016MC-70 CAD Models
BQ4016MC-70 Part Data Attributes
|
BQ4016MC-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ4016MC-70
Texas Instruments
1MX8 NON-VOLATILE SRAM MODULE, 70ns, DMA36, MODULE, DIP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | MODULE, DIP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-T36 | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BQ4016MC-70
This table gives cross-reference parts and alternative options found for BQ4016MC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4016MC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1265AB-70IND | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36 | Maxim Integrated Products | BQ4016MC-70 vs DS1265AB-70IND |
DS1265AB-70+ | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-36 | Maxim Integrated Products | BQ4016MC-70 vs DS1265AB-70+ |
BQ4016MC-70 | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, PDIP36, | Benchmarq Microelectronics Inc | BQ4016MC-70 vs BQ4016MC-70 |
DS1265AB-100-IND | Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-36 | Maxim Integrated Products | BQ4016MC-70 vs DS1265AB-100-IND |
DS1265AB-70 | Non-Volatile SRAM Module, 1MX8, 70ns, CMOS, 0.740 INCH, DIP-36 | Maxim Integrated Products | BQ4016MC-70 vs DS1265AB-70 |
DS1265AB-100+ | Non-Volatile SRAM Module, 1MX8, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-36 | Maxim Integrated Products | BQ4016MC-70 vs DS1265AB-100+ |
DS1265AB-70IND+ | 8M Nonvolatile SRAM, N/A, 36 Pins, -40 to 85C | Analog Devices Inc | BQ4016MC-70 vs DS1265AB-70IND+ |
DS1265AB-100+ | 8M Nonvolatile SRAM, N/A, 36 Pins, 0 to 70C | Analog Devices Inc | BQ4016MC-70 vs DS1265AB-100+ |