-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-4 series Li-ion battery pack manager supporting Turbo Mode 1.0 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46077-1-ND
|
DigiKey | IC BATT MFUNC LI-ION 1-4C 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11024 In Stock |
|
$2.9663 / $5.9100 | Buy Now |
DISTI #
595-BQ40Z50RSMR-R1
|
Mouser Electronics | Battery Management 1-4 series Li-ion battery pack manager supporting Turbo Mode 1.0 32-VQFN -40 to 85 RoHS: Compliant | 24290 |
|
$2.4800 / $5.2200 | Buy Now |
|
Ameya Holding Limited | IC BATTERY MANAGER 32VQFN | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT MFUNC LI-ION 1-4C 32VQFN | 2275 |
|
$1.0083 / $1.7530 | Buy Now |
|
Win Source Electronics | Li-Ion Battery Pack Manager | 249911 |
|
$1.1310 / $1.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ40Z50RSMR-R1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ40Z50RSMR-R1
Texas Instruments
1-4 series Li-ion battery pack manager supporting Turbo Mode 1.0 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ40Z50RSMR-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ40Z50RSMR-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ40Z50RSMT | 1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85 | Texas Instruments | BQ40Z50RSMR-R1 vs BQ40Z50RSMT |
BQ40Z50RSMR-R2 | 1-4 series Li-ion battery pack manager supporting Turbo Mode 2.0 32-VQFN -40 to 85 | Texas Instruments | BQ40Z50RSMR-R1 vs BQ40Z50RSMR-R2 |
BQ40Z50RSMR | 1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85 | Texas Instruments | BQ40Z50RSMR-R1 vs BQ40Z50RSMR |