-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-s to 6-s battery pack manager with Impedance Track™ gas gauging 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ40Z80RSMTCT-ND
|
DigiKey | IC BATT MFUNC LI-ION 2-7C 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1493 In Stock |
|
$3.3271 / $6.0900 | Buy Now |
DISTI #
595-BQ40Z80RSMT
|
Mouser Electronics | Battery Management 2-s to 6-s battery pack manager with Impedance Track&trade, gas gauging 32-VQFN -40 to 85 RoHS: Compliant | 1691 |
|
$3.2600 / $6.0900 | Buy Now |
DISTI #
BQ40Z80RSMT
|
TME | IC: PMIC, battery charging controller, VQFN32, 2.2÷32VDC Min Qty: 1 | 0 |
|
$4.1600 / $6.2400 | RFQ |
|
Ameya Holding Limited | 71066 |
|
RFQ | ||
|
Win Source Electronics | IC BATT MFUNC LI-ION 2-7C 32VQFN | 83360 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ40Z80RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ40Z80RSMT
Texas Instruments
2-s to 6-s battery pack manager with Impedance Track™ gas gauging 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 25.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ40Z80RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ40Z80RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ40Z80RSMR | 2-s to 6-s battery pack manager with Impedance Track™ gas gauging 32-VQFN -40 to 85 | Texas Instruments | BQ40Z80RSMT vs BQ40Z80RSMR |