Microcontrollers and Processors
BQ4802LYPW
Texas Instruments
Description: Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70

Overview of BQ4802LYPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for BQ4802LYPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ4802LYPW-ND
DigiKey IC RTC CLK/CALENDAR PAR 28TSSOP Min Qty: 66 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 200
In Stock
  • 66 $4.5600
$4.5600 Buy Now
DISTI # 296-12757-5-ND
DigiKey IC RTC CLK/CALENDAR PAR 28TSSOP Min Qty: 66 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 200 $4.8268
$4.8268 Buy Now
DISTI # 595-BQ4802LYPW
Mouser Electronics Real Time Clock Parallel RTC RoHS: Compliant 118
  • 1 $7.5700
  • 10 $7.0500
  • 50 $5.9800
  • 100 $5.7800
  • 250 $5.4000
  • 500 $5.2600
  • 1,000 $5.0300
$5.0300 / $7.5700 Buy Now
Bristol Electronics   521
RFQ
Rochester Electronics BQ4802LY Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc RoHS: Compliant Status: Active Min Qty: 1 106
  • 1 $4.5900
  • 25 $4.5000
  • 100 $4.3200
  • 500 $4.1300
  • 1,000 $3.9000
$3.9000 / $4.5900 Buy Now
DISTI # SMC-BQ4802LYPW
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 30
RFQ

CAD Models for BQ4802LYPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ4802LYPW by Texas Instruments

BQ4802LYPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. BQ4802LYPW
    Texas Instruments
    Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70
    VS

Alternate Parts for BQ4802LYPW

This table gives cross-reference parts and alternative options found for BQ4802LYPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4802LYPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ4802LYPWRG4 1 TIMER(S), REAL TIME CLOCK, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments BQ4802LYPW vs BQ4802LYPWRG4
BQ4802LYPWG4 Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70 Texas Instruments BQ4802LYPW vs BQ4802LYPWG4
Part Number Description Manufacturer Compare
BQ4802LYDSH 1 TIMER(S), REAL TIME CLOCK, PDSO28, PLASTIC, SOP-28 Texas Instruments BQ4802LYPW vs BQ4802LYDSH
BQ4802LYPWRG4 1 TIMER(S), REAL TIME CLOCK, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments BQ4802LYPW vs BQ4802LYPWRG4
BQ4802LYPWG4 Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-TSSOP 0 to 70 Texas Instruments BQ4802LYPW vs BQ4802LYPWG4

Related Parts for BQ4802LYPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ4802LYPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ4802LYPW by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ4802LYPW would you like to use for your alert(s)?
  • Please alert me when BQ4802LYPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ4802LYPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ4802LYPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ4802LYPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ4802LYPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ4802LYPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: