-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 20-VQFN 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35067-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7669 In Stock |
|
$1.9881 / $4.1900 | Buy Now |
DISTI #
2156-BQ51051BRHLR-ND
|
DigiKey | IC WIRELESS PWR RCVR 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7609 In Stock |
|
$2.1400 | Buy Now |
DISTI #
595-BQ51051BRHLR
|
Mouser Electronics | Wireless Charging ICs Intg Wireless PWR RoHS: Compliant | 1301 |
|
$1.9800 / $3.9600 | Buy Now |
|
Rochester Electronics | BQ51051B Integrated Wireless Power Li-Ion Charger Receiver, Qi (WPC) Compliant RoHS: Compliant Status: Active Min Qty: 1 | 7609 |
|
$1.8300 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 20QFN | 28212 |
|
RFQ | |
|
Chip1Cloud | IC WIRELESS PWR RCVR 20QFN | 1550 |
|
RFQ | |
|
LCSC | 8mA 4V10V VQFN-20(3.5x4.5) Wireless Charge-Discharge ICs ROHS | 93 |
|
$1.6858 / $2.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51051BRHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51051BRHLR
Texas Instruments
integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 20-VQFN 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ51051BRHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51051BRHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51051BYFPT | integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51051BRHLR vs BQ51051BYFPT |
DS2776G+ | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | BQ51051BRHLR vs DS2776G+ |
DS2776G+T&R | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | BQ51051BRHLR vs DS2776G+T&R |