Part Details for BQ7721610PWR by Texas Instruments
Overview of BQ7721610PWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BQ7721610PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ7721610PWRCT-ND
|
DigiKey | VOLTAGE AND TEMPERATURE PROTECTI Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1922 In Stock |
|
$1.3125 / $3.0900 | Buy Now |
DISTI #
595-BQ7721610PWR
|
Mouser Electronics | Battery Management Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer 24-TSSOP -40 to 110 RoHS: Compliant | 1386 |
|
$1.3100 / $2.8100 | Buy Now |
|
LCSC | Lithium-ion/Polymer 316 TSSOP-24-175mil Battery Management ROHS | 10 |
|
$3.2022 / $3.3876 | Buy Now |
Part Details for BQ7721610PWR
BQ7721610PWR CAD Models
BQ7721610PWR Part Data Attributes
|
BQ7721610PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ7721610PWR
Texas Instruments
Voltage and temperature protection for 3-s to 16-s cell Li-ion batteries with internal delay timer 24-TSSOP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
Input Voltage-Max | 85 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.0035 mA | |
Supply Voltage-Max (Vsup) | 75 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 58 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Width | 4.4 mm |