-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-Alone Multi-Cell Li-Ion/Li-Polymer Precision Protector 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31359-ND
|
DigiKey | IC BAT MFUNC LI-ION 4-8C 38TSSOP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6709 | Buy Now |
DISTI #
595-BQ77908ADBT
|
Mouser Electronics | Battery Management Multi-Cell Li-Ion Poly Prec Protector RoHS: Compliant | 0 |
|
$10.2500 / $10.8800 | Order Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$16.7370 / $17.9325 | Buy Now | |
DISTI #
BQ77908ADBT
|
TME | IC: PMIC, battery charging controller, 4-8 x Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$10.7000 / $16.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ77908ADBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ77908ADBT
Texas Instruments
Stand-Alone Multi-Cell Li-Ion/Li-Polymer Precision Protector 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.15 and 4.25 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 50 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 28.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ77908ADBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ77908ADBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9208IRZ-T | Power Supply Support Circuit | Renesas Electronics Corporation | BQ77908ADBT vs ISL9208IRZ-T |
ISL9217IRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Intersil Corporation | BQ77908ADBT vs ISL9217IRZ |
BQ294524DRVR | Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85 | Texas Instruments | BQ77908ADBT vs BQ294524DRVR |
ISL9208IRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | BQ77908ADBT vs ISL9208IRZ |
ISL9208IRZ-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | BQ77908ADBT vs ISL9208IRZ-T |
BQ294524DRVT | Overvoltage Protection for 2-Series and 3-Series Cell Li-Ion Batteries 6-WSON -40 to 85 | Texas Instruments | BQ77908ADBT vs BQ294524DRVT |
ISL9216IRZ-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 | Intersil Corporation | BQ77908ADBT vs ISL9216IRZ-T |
BQ294522DRVR | Overvoltage Protection Device for 2- to 3-Cell Li-Ion Batteries, with 4.45v OVP 6-WSON -40 to 85 | Texas Instruments | BQ77908ADBT vs BQ294522DRVR |