-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ78350DBTR-R1ACT-ND
|
DigiKey | IC BATT MON LI-ION 3-15C 30TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2626 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
595-BQ78350DBTR-R1A
|
Mouser Electronics | Battery Management CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85 RoHS: Compliant | 3535 |
|
$2.2700 / $4.7100 | Buy Now |
|
Ameya Holding Limited | 10506 |
|
RFQ | ||
|
Chip1Cloud | IC BATT MON LI-ION 3-15C 30TSSOP / Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP | 38919 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ78350DBTR-R1A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ78350DBTR-R1A
Texas Instruments
CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-12 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ78350DBTR-R1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ78350DBTR-R1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2920-1IS5#TRMPBF | Single/Dual Power Supply Margining Controller | Analog Devices Inc | BQ78350DBTR-R1A vs LTC2920-1IS5#TRMPBF |
BQ78350DBTR-R1 | CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85 | Texas Instruments | BQ78350DBTR-R1A vs BQ78350DBTR-R1 |
LTC2920-1CS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | BQ78350DBTR-R1A vs LTC2920-1CS5#TR |
LTC2920-1CS5#TRMPBF | Single/Dual Power Supply Margining Controller | Analog Devices Inc | BQ78350DBTR-R1A vs LTC2920-1CS5#TRMPBF |
LTC2920-1IS5#TRPBF | Single/Dual Power Supply Margining Controller | Analog Devices Inc | BQ78350DBTR-R1A vs LTC2920-1IS5#TRPBF |
BQ78350DBT-R1 | CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85 | Texas Instruments | BQ78350DBTR-R1A vs BQ78350DBT-R1 |
BQ78350DBTR | Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85 | Texas Instruments | BQ78350DBTR-R1A vs BQ78350DBTR |