Part Details for BQD3100SL (ALTERNATE: BQD3100SL) by Siemens
Overview of BQD3100SL (ALTERNATE: BQD3100SL) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD3100SL (ALTERNATE: BQD3100SL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763836
|
RS | BREAKER BQD 3P 100A 480VAC 14KA 24V ST , BQD3100SL | Siemens BQD3100SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,377.7100 / $2,502.8500 | RFQ |