Part Details for BQD320 by Siemens
Overview of BQD320 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD320
|
Mouser Electronics | Circuit Breakers BREAKER BQD 3P 20A 480VAC 14KA RoHS: Compliant | 0 |
|
$1,034.1900 / $1,069.5400 | Order Now |
DISTI #
71296555
|
RS | Circuit Breaker BQD 3P 20A 480VAC 14KA | Siemens BQD320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,173.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$759.5400 / $804.4200 | Buy Now |