Part Details for BQD6160 (ALTERNATE: BQD6160) by Siemens
Overview of BQD6160 (ALTERNATE: BQD6160) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD6160 (ALTERNATE: BQD6160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72763863
|
RS | BREAKER BQD 1P 60A 347VAC 10KA CSA , BQD6160 | Siemens BQD6160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$206.8000 / $258.5000 | RFQ |