Part Details for BR-M12M5R9-0.5 by Banner Engineering Corp
Overview of BR-M12M5R9-0.5 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-M12M5R9-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7026
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 19.7", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Br-M12 Series Rohs Compliant: Yes |Banner Engineering BR-M12M5R9-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
Buy Now | |
DISTI #
2170-BR-M12M5R9-0.5-ND
|
DigiKey | RECEPTACLE, 5-PIN MALE, 0.5M Min Qty: 1 Lead time: 4 Weeks Container: Box |
80 In Stock |
|
$18.0000 | Buy Now |
DISTI #
778-BR-M12M5R9-0.5
|
Mouser Electronics | Sensor Cables / Actuator Cables Receptacle, 5-pin Male, 5x22 PVC, 0.5 m Length, Rear Mount PG9 w/Locknut RoHS: Compliant | 5 |
|
$18.0000 | Buy Now |
DISTI #
74951027
|
RS | Receptacle, 5-pin Male, 5x22 PVC, 0.5 m Length, Rear Mount PG9 w/Locknut | Banner Engineering BR-M12M5R9-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3200 | RFQ |
|
Neutron USA | Receptacle, 5pos Male Str M12-wire leads, 5x22 PVC, 0.5m cable, Rear Mount PG9 w/Locknut, 814635 | 50 |
|
$49.9900 | Buy Now |