Part Details for BR11KA152M by Amphenol Corporation
Overview of BR11KA152M by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR11KA152M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527-BR11KA152M
|
Mouser Electronics | NTC Thermistors DIA 11mils ADJ LEAD W/STUBEND GLASS COAT RoHS: Compliant | 0 |
|
$16.9800 / $24.1400 | Order Now |
Part Details for BR11KA152M
BR11KA152M CAD Models
BR11KA152M Part Data Attributes
|
BR11KA152M
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BR11KA152M
Amphenol Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 0.28 mm | |
Package Length | 0.61 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.007 W | |
Resistance | 1500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 20% |