Part Details for BR15AL by Hubbell Wiring Device-Kellems
Overview of BR15AL by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR15AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8941
|
Newark | Rcpt, Dup Sb, Com Grd, 15A 125V, B/S, Al |Hubbell Wiring Devices BR15AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.8400 | Buy Now |
DISTI #
000000000002495705
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for BR15AL
BR15AL CAD Models
BR15AL Part Data Attributes
|
BR15AL
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
BR15AL
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Manufacturer Series | BR15 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for BR15AL
This table gives cross-reference parts and alternative options found for BR15AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR15AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR15WHI | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs CR15WHI |
DR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs DR15 |
CRF15AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs CRF15AL |
DR15WHI | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs DR15WHI |
CR15GRYTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs CR15GRYTR |
CR15AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs CR15AL |
BR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs BR15 |
CRF15OW | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs CRF15OW |
CR15WHITR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs CR15WHITR |
5262G | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | BR15AL vs 5262G |