Part Details for BR1C2AC by Weidmüller Interface GmbH & Co. KG
Overview of BR1C2AC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1C2AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0535
|
Newark | Branch/1P Cctbrkr/C Curve/2A Rohs Compliant: Yes |Weidmuller BR1C2AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 / $34.2500 | Buy Now |
DISTI #
BR1C2AC
|
Avnet Americas | Branch Circuit Breaker AC Version IP20 1Pole C Curve 2A - Bulk (Alt: BR1C2AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
680 Partner Stock |
|
$15.8500 / $20.6100 | Buy Now | |
DISTI #
61884492
|
Verical | BR1C2AC Min Qty: 5 Package Multiple: 1 | Americas - 680 |
|
$11.7000 / $15.2000 | Buy Now |
DISTI #
BR1C2AC
|
Avnet Americas | Branch Circuit Breaker AC Version IP20 1Pole C Curve 2A - Bulk (Alt: BR1C2AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
WEIDMULLER BR1C2AC
|
PEI Genesis | Thermal Magnetic Circuit Break | 680 |
|
Buy Now | |
DISTI #
2465085
|
element14 Asia-Pacific | CIRCUIT BREAKER, THERMAL MAGNETIC, 1 POLE, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.3913 / $35.5052 | Buy Now |
DISTI #
2465085
|
Farnell | CIRCUIT BREAKER, THERMAL MAGNETIC, 1 POLE, 2A RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 0 |
|
$22.6768 / $31.7500 | Buy Now |
|
Master Electronics |
680 Partner Stock |
|
$15.8500 / $20.6100 | Buy Now |