Part Details for BR1C60UC by Weidmüller Interface GmbH & Co. KG
Overview of BR1C60UC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1C60UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR1C60UC
|
Avnet Americas | Miniature Circuit Breaker Branch Rated C-Curve 1-Pole 60A 120VAC 60VDC DIN Rail Mount - Bulk (Alt: BR1C60UC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$18.0900 / $25.3900 | Buy Now |
DISTI #
53860373
|
Verical | BR1C60UC Min Qty: 2 Package Multiple: 1 Date Code: 1734 | Americas - 11 |
|
$25.0900 / $33.0070 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$18.0900 / $25.3900 | Buy Now |