Part Details for BR1E by IDEC Corporation
Overview of BR1E by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F276
|
Newark | Contact Block, 2No, 10A, Screw, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:440V, For Use With:Idec Arn, Arns Series Switches And Pilot Devices, Contact Voltage Dc Max:220V Rohs Compliant: Yes |Idec BR1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |