Part Details for BR1K2W015 by Delta Electronics Inc
Overview of BR1K2W015 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1K2W015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR1K2W015-ND
|
DigiKey | RESISTOR 1200W 15 OHM Min Qty: 1 Lead time: 32 Weeks Container: Box |
3 In Stock |
|
$96.3085 / $118.5300 | Buy Now |
DISTI #
108-BR1K2W015
|
Mouser Electronics | Motor Drives Resistor 1200W 15 Ohm RoHS: Compliant | 2 |
|
$96.3000 / $118.5000 | Buy Now |
DISTI #
72653264
|
RS | Resistor 1200W 15 Ohm | Delta Electronics BR1K2W015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$100.7500 / $118.5300 | RFQ |