Part Details for BR1K5W012 by Delta Electronics Inc
Overview of BR1K5W012 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1K5W012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR1K5W012-ND
|
DigiKey | RESISTOR 1500W 12 OHM Min Qty: 1 Lead time: 32 Weeks Container: Box |
8 In Stock |
|
$113.4433 / $139.6200 | Buy Now |
DISTI #
108-BR1K5W012
|
Mouser Electronics | Motor Drives Resistor 1500W 12 Ohm RoHS: Compliant | 0 |
|
$124.3500 | Order Now |
DISTI #
72653268
|
RS | Resistor 1500W 12 Ohm | Delta Electronics BR1K5W012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6800 / $139.6200 | RFQ |