Part Details for BR2-768-01BK by Essentra Components
Overview of BR2-768-01BK by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP601BKSZ-REEL7 | Analog Devices | Rail to rail,sing chan, TTL/CM | |
ADCMP601BKSZ-R2 | Analog Devices | Rail to rail,sing chan, TTL/CM | |
ADG3301BKSZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI |
Price & Stock for BR2-768-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3542-ND
|
DigiKey | BARBED FASTENR 0.768 1 PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1750 In Stock |
|
$0.1432 / $0.2900 | Buy Now |
DISTI #
144-BR2-768-01BK
|
Mouser Electronics | Screws & Fasteners Rivet Barbed 0.406 Head OD Black RoHS: Compliant | 0 |
|
$0.0950 / $0.1600 | Order Now |
DISTI #
71184277
|
RS | Snap Together Ratchet Rivet, Black, .781 in Min Panel Thk, 1.375 in Max Panel Th | Essentra Components BR2-768-01BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 / $0.3450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1191 | Buy Now |
|
Onlinecomponents.com | Black Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 19.8 - 7.1 mm (0.781 - 0.281 in) Compatible Panel Thickness Range 19.8 - 34.9 mm (0.781 - 1.375 in) Head Diameter 10.3 mm (0.406 in) Head Height 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.1044 / $0.1518 | Buy Now |
DISTI #
RICBR2-768-01BK
|
DB Roberts | RIVET,BARBED,BLACK,.781-1.375 | 0 |
|
RFQ |
Part Details for BR2-768-01BK
BR2-768-01BK CAD Models
BR2-768-01BK Part Data Attributes
|
BR2-768-01BK
Essentra Components
Buy Now
|
Compare Parts:
BR2-768-01BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |