Part Details for BR27-1 by Vector Electronics & Technology Inc
Overview of BR27-1 by Vector Electronics & Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR27-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4767
|
Newark | Card Guide, Aluminium Alloy, Connectors, Accessory Type:Card Guide, For Use With:Connectors R636-1And R636-2, Guide Width:0.6", Guide Length:2.955", Product Range:-, Enclosure Material:Aluminum Alloy Rohs Compliant: Yes |Vector Electronics BR27-1 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$8.9200 / $13.4900 | Buy Now |
DISTI #
BR27-1-ND
|
DigiKey | CARD GUIDE FOR 4.25" PC BOARDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1100 | Buy Now |
DISTI #
574-BR27-1
|
Mouser Electronics | Racks & Rack Cabinet Accessories C/GUIDE PKG 2 | 0 |
|
$11.6700 / $14.0800 | Order Now |
DISTI #
70450713
|
RS | CARD GUIDE FOR 4.25" PC BOARDS | Vector Electronics & Technology BR27-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$10.0000 / $14.0800 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Electronic Component | 2 |
|
Buy Now | |
|
Quest Components | Electronic Component | 1 |
|
$13.5765 | Buy Now |