Part Details for BR27-3 by Vector Electronics & Technology Inc
Overview of BR27-3 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR27-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3993
|
Newark | Card Guide, Aluminium Alloy, Connectors, Accessory Type:Card Guide, For Use With:R630, Guide Width:0.6", Guide Length:2.955", Product Range:- Rohs Compliant: Yes |Vector Electronics BR27-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$11.0200 / $12.6200 | Buy Now |
DISTI #
BR27-3-ND
|
DigiKey | CARD GUIDE FOR 2.73" PC BOARDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1100 | Buy Now |
DISTI #
574-BR27-3
|
Mouser Electronics | Racks & Rack Cabinet Accessories C/GUIDE PKG 2 | 0 |
|
$9.7300 / $13.1700 | Order Now |
DISTI #
70450714
|
RS | CARD GUIDE FOR 2.73" PC BOARDS | Vector Electronics & Technology BR27-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$9.9100 / $13.9500 | RFQ |