There are no models available for this part yet.
Overview of BR27-5 by Vector Electronics & Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BR27-5 by Vector Electronics & Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B4496
|
Newark | Card Guide, Aluminium Alloy, Connectors, Accessory Type:Card Guide, For Use With:R656-1, R656-2, Guide Width:0.6", Guide Length:2.955", Product Range:- Rohs Compliant: Yes |Vector Electronics BR27-5 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$11.0200 / $12.6200 | Buy Now | |
DISTI #
BR27-5-ND
|
DigiKey | CARD GUIDE FOR 4.48" PC BOARDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1100 | Buy Now | |
DISTI #
574-BR27-5
|
Mouser Electronics | Racks & Rack Cabinet Accessories C/GUIDE PKG 2 | 0 |
|
Order Now | ||
DISTI #
70450715
|
RS | CARD GUIDE FOR 4.48" PC BOARDS | Vector Electronics & Technology BR27-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$9.9100 / $13.9500 | RFQ |