Part Details for BR2D20AC by Weidmüller Interface GmbH & Co. KG
Overview of BR2D20AC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2D20AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7366
|
Newark | Circuit Breaker, Thermal Magnetic, 2 P, 20A, Product Range:Br Series, Current Rating:20A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller BR2D20AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$33.2700 / $36.2900 | Buy Now |
DISTI #
BR2D20AC
|
Avnet Americas | Branch Circuit Breaker AC Version IP20 2Pole D Curve 20A - Bulk (Alt: BR2D20AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
27X7366
|
Avnet Americas | Branch Circuit Breaker AC Version IP20 2Pole D Curve 20A - Bulk (Alt: 27X7366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$46.6100 / $58.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.0800 / $40.4100 | Buy Now | |
DISTI #
BR2D20AC
|
Avnet Americas | Branch Circuit Breaker AC Version IP20 2Pole D Curve 20A - Bulk (Alt: BR2D20AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
27X7366
|
Avnet Americas | Branch Circuit Breaker AC Version IP20 2Pole D Curve 20A - Bulk (Alt: 27X7366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$46.6100 / $58.4200 | Buy Now |