Part Details for BR320 by Eaton Cutler-Hammer
Overview of BR320 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K7445
|
Newark | Type Br Breaker 20A/3 Pole 240V 10K |Eaton Cutler Hammer BR320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$406.2300 / $459.8000 | Buy Now |
DISTI #
71825054
|
RS | Type BR Breaker 20A/3 Pole 240V 10K | Eaton - Cutler Hammer BR320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$417.9600 / $464.4000 | Buy Now |